1391050000 | Weidmüller
Weidmueller KLIPPON COPL 256012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.1127 € *
Available in 6 Days: 25 pcs. - if ordered today
Grounding plate, 1391050000, WEIDMÜLLER
The Klippon POK grounding plate is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Features
- Cover with stainless steel screws in cross-head / slotted design
- Moulded gasket made of silicone or chloroprene
- Fixing holes outside the sealed area to ensure high ingress protection of IP66
- Mounting directly in the enclosure or using an internal mounting plate
- Fastening thread to attach mounting rails and plates
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 785 mm | |
| Width | 85.5 mm | |
| Height | 0.8 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |