9204880000 | Weidmüller
Metal plate hole punch, round, M16, 9204880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6313 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sheet hole, 9204880000, WEIDMÜLLER
Sheet hole for PG cable glands, M cable glands, Special cable glands, also suitable for making cut-outs in your electrical cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Hole diameter | 16.2 mm | |
| Perforation | round | |
| Thread size | M16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |