1966810000 | Weidmüller
Hand punch, square/round/rectangular, for metal plate hole punch, 1966810000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,204.6132 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheet hole, 1966810000, WEIDMÜLLER
Sheet hole for PG cable glands, M cable glands, Special cable glands, also suitable for making cut-outs in your electrical cabinets.
Features
- Overpressure valve protects against overloading
- Ergonomic handle springs back automatically
- Service life greatly reduced when stainless steel sheets are used
- Ergonomic handle springs back automatically
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand punch | |
| Perforation | square/round/rectangular | |
| Suitable for | metal plate hole punch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84624900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |