9537480000 | Weidmüller

Through terminal block, screw connection, 1.0-6.0 mm², 2 pole, 57 A, 6 kV, dark beige, 9537480000

Order No.: 53P7410
EAN: 4008190028626
MPN:
9537480000
WDU 10 SL
Series: W-Reihe
9537480000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7366 €

Feed-through terminal, 9537480000, Weidmüller

Feed-through modular terminal block, screw connection, 10 mm², 630 V, 57 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.0-6.0 mm²
AWG cross-section AWG 16 to 6
Rated surge voltage 6 kV
Rated current 57 A
Rated Voltage 630 V
Degree of soiling 2
Length 46.25 mm
Width 9.9 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes