9537410000 | Weidmüller
Through terminal block, screw connection, 1.0-6.0 mm², 2 pole, 57 A, 6 kV, black, 9537410000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Feed-through terminal, 9537410000, Weidmüller
Feed-through terminal block, screw connection, 10 mm², 630 V, 57 A, number of connections: 2, TS 32, TS 35, black
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.0-6.0 mm² | |
| AWG cross-section | AWG 16 to 6 | |
| Rated surge voltage | 6 kV | |
| Rated current | 57 A | |
| Rated Voltage | 630 V | |
| Degree of soiling | 2 | |
| Length | 51.1 mm | |
| Width | 9.9 mm | |
| Height | 56.5 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |