9537400000 | Weidmüller

Through terminal block, screw connection, 1.0-6.0 mm², 2 pole, 57 A, 6 kV, black, 9537400000

Order No.: 53P7403
EAN: 4032248037391
MPN:
9537400000
WDU 10 SL SW
Series: W-Reihe
9537400000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7366 €

Feed-through terminal, 9537400000, Weidmüller

Feed-through terminal block, screw connection, 10 mm², 630 V, 57 A, number of connections: 2, TS 35, black

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.0-6.0 mm²
AWG cross-section AWG 16 to 6
Rated surge voltage 6 kV
Rated current 57 A
Rated Voltage 630 V
Degree of soiling 2
Length 46.25 mm
Width 9.9 mm
Height 60 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes