9502600000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, beige, 9502600000

Order No.: 53P7149
EAN: 4008190550585
MPN:
9502600000
SAKK 4
Series: SAK-Reihe
9502600000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7576 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
10.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7576 €

Feed-through terminal, 9502600000, Weidmüller

Feed-through terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 32, beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 53 mm
Width 8 mm
Height 40 mm
Connection screw connection
Colour beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes