9501160000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, beige/yellow, 9501160000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Available in 6 Days: 250 pcs. - if ordered today
Feed-through terminal, 9501160000, Weidmüller
Feed-through modular terminal block, screw connection, 4 mm², 690 V, 32 A, number of connections: 2, TS 35, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 690 V | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 8 mm | |
| Height | 50 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |