8817920000 | Weidmüller
Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-6.0 mm², 20 A, 8 kV, dark beige, 8817920000
Unit Price (€ / pc.)
43.8396 € *
Available: 1 pcs.
Total Price:
43.84 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8396 €
10 pcs.
41.6500 €
25 pcs.
39.1629 €
50 pcs.
36.8067 €
*incl. VAT plus shipping costs
Subject to prior sale
Test-disconnect terminal, 8817920000, Weidmüller
Disconnect and test-disconnect terminal block, spring-cage connection, 6 mm², 24 V, 20 A, swiveling, cross-disconnect: none, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 50 mm | |
| Width | 16.2 mm | |
| Height | 70 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |