8731680000 | Weidmüller
Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-4.0 mm², 20 A, 6 kV, orange, 8731680000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0579 €
50 pcs.
3.6890 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Test-disconnect terminal, 8731680000, Weidmüller
Disconnect and test-disconnect terminal block, spring-cage connection, 2.5 mm², 500 V, 20 A, swiveling, cross-disconnect: none, integrated test socket: yes, TS 35, orange
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 30 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 38.5 mm | |
| Width | 5.1 mm | |
| Height | 59.5 mm | |
| Connection | spring balancer connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |