8671050000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 8671050000

Order No.: 53P4682
EAN: 4032248427369
MPN:
8671050000
ZDK 4-2 PE
Series: Z-Reihe
8671050000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4851 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
7.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4851 €

Double-tier terminal, 8671050000, Weidmüller

Double-tier terminal block, spring-cage connection, 4 mm², 800 V, 32 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 60 mm
Width 6.1 mm
Height 77.6 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes