8670520000 | Weidmüller
Component terminal block, spring balancer connection, 0.5-4.0 mm², 1 A, 8 kV, dark beige, 8670520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 5 Weeks
Component terminal block, 8670520000, Weidmüller
Component terminal block, tension clamp connection, 4 mm², 800 V, 1 A, diode 1N 4007, TS 35, dark beige
Terminal block for the installation of electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 1 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 60 mm | |
| Width | 6.1 mm | |
| Height | 77.6 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |