8025610000 | Weidmüller
Component terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, dark beige, 8025610000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5323 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.8421 €
50 pcs.
7.1281 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 8025610000, Weidmüller
Component terminal block, screw connection, 2.5 mm², 10 A, diode 1N 4007, TS 35, dark beige
Terminal block for the installation of electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 300 V | |
| Degree of soiling | 3 | |
| Length | 62.5 mm | |
| Width | 5.1 mm | |
| Height | 69 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |