8023610000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 10 A, 0.8 kV, dark beige, 8023610000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.9845 €
50 pcs.
8.1753 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-tier terminal, 8023610000, Weidmüller
Double-tier terminal block, screw connection, 2.5 mm², 24 V, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 3 | |
| Cable cross-section | 0.5-4.0 mm² | |
| Rated surge voltage | 0.8 kV | |
| Rated current | 10 A | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 62.5 mm | |
| Width | 5.1 mm | |
| Height | 69 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |