7910390000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, dark beige, 7910390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Test-disconnect terminal, 7910390000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 4 mm², 500 V, 32 A, without, cross-disconnection: without, integrated test socket: Yes, TS 32, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 51 mm | |
| Width | 6.1 mm | |
| Height | 61.5 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |