7910330000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 6.3 A, 6 kV, dark beige, 7910330000

Order No.: 53P4024
EAN: 4008190576714
MPN:
7910330000
WTR 4 SI SL
Series: W-Reihe
7910330000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6160 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.9972 €
50 pcs.
6.3784 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 7910330000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 6.3 A, without, cross disconnection: without, integrated test socket: No, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 6.3 A
Rated Voltage 400 V
Degree of soiling 3
Length 97 mm
Width 6.1 mm
Height 61.5 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85361010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes