7910180000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, dark beige, 7910180000

Order No.: 53P4015
EAN: 4008190576882
MPN:
7910180000
WTR 4
Series: W-Reihe
7910180000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5696 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 7910180000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 32 A, swiveling, cross-disconnect: none, integrated test socket: no, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 400 V
Degree of soiling 3
Length 48 mm
Width 6.1 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes