7907410000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 3 pole, 41 A, 8 kV, dark beige, 7907410000

Order No.: 53P4012
EAN: 4032248422289
MPN:
7907410000
ZDU 6/3AN
Series: Z-Reihe
7907410000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 7907410000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 6 mm², 800 V, 41 A, number of connections: 3, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 45 mm
Width 8.1 mm
Height 90 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes