3835020000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 1.5-6.0 mm², 30 A, 15 kV, black, 3835020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.6549 € *
Available in 6 Days: 50 pcs. - if ordered today
Test-disconnect terminal, 3835020000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 6 mm², 1500 V, 30 A, pluggable, cross-disconnect: none, TS 35, black
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 1.5-6.0 mm² | |
| Rated surge voltage | 15 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 77 mm | |
| Width | 15 mm | |
| Height | 138 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |