3109290000 | Weidmüller

Through terminal block, snap-in, 2.5 mm², 24 A, 8 kV, purple, 3109290000

Order No.: 51P6307
EAN: 4099987187220
MPN:
3109290000
S3C 2.5 VT
Series: A-Reihe
3109290000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6660 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3109290000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 2.5 mm²
AWG cross-section AWG 22 to 14
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38 mm
Width 5.1 mm
Height 71.5 mm
Connection snap-in
Colour purple
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes