3037460000 | Weidmüller
Protective conductor terminal, snap-in, 0.5-10 mm², 4 pole, 8 kV, green/yellow, 3037460000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.6866 €
50 pcs.
9.0797 €
100 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 3037460000, Weidmüller
PE terminal, SNAP IN, Green/yellow, 6 mm², 1000 V, Number of connections: 4, Number of levels: 1, TS 35, V-0, Wemid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 57.6 mm | |
| Width | 8.2 mm | |
| Height | 90.6 mm | |
| Connection | snap-in | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |