3037430000 | Weidmüller

Protective conductor terminal, snap-in, 0.5-10 mm², 3 pole, 8 kV, green/yellow, 3037430000

Order No.: 52P1367
EAN: 4099987000178
MPN:
3037430000
SL3C 6 PE
Series: S-Reihe
3037430000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.5684 €
50 pcs.
7.0924 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 3037430000, Weidmüller

PE terminal, SNAP IN, Green/yellow, 6 mm², 1000 V, Number of connections: 3, Number of levels: 1, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated Voltage 1000 V
Degree of soiling 3
Length 57.6 mm
Width 8.2 mm
Height 76.7 mm
Connection snap-in
Colour green/yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No