3037400000 | Weidmüller

Protective conductor terminal, snap-in, 0.5-10 mm², 2 pole, 8 kV, green/yellow, 3037400000

Order No.: 52P1365
EAN: 4099987000147
MPN:
3037400000
SL2C 6 PE
Series: S-Reihe
3037400000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.4383 €
50 pcs.
5.0932 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 3037400000, Weidmüller

PE terminal, SNAP IN, Green/yellow, 6 mm², 1000 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated Voltage 1000 V
Degree of soiling 3
Length 42.2 mm
Width 8.2 mm
Height 62.8 mm
Connection snap-in
Colour green/yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No