2938220000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-6.0 mm², 4 pole, 32 A, dark blue, 2938220000

Order No.: 51P6699
EAN: 4099986698475
MPN:
2938220000
AL2T 4 BL
Series: A-Reihe
2938220000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8491 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.85 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8491 €
10 pcs.
2.6456 €
50 pcs.
2.4693 €
100 pcs.
2.3149 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-tier modular terminal, 2938220000, Weidmüller

Multi-tier modular terminal, PUSH IN, Dark Blue, 4 mm², 1000 V, Number of connections: 4, Number of levels: 2, TS 35, V-0.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 24 to 10
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 59.5 mm
Width 6.1 mm
Height 113.5 mm
Connection push-in connection
Colour dark blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes