2936710000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 6 pole, dark beige, 2936710000

Order No.: 52P1100
EAN: 4099986691599
MPN:
2936710000
A2T 2.5 3C PE DL
Series: A-Reihe
2936710000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.9135 €
50 pcs.
7.4137 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-tier terminal, 2936710000, Weidmüller

Double-tier terminal, PUSH IN, 2.5 mm², dark beige.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 6
Pin number 6 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 800 V
Degree of soiling 3
Length 64 mm
Width 5.1 mm
Height 114.2 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes