2881470000 | Weidmüller

Through terminal block, push-in connection, 6.0 mm², 41 A, 8 kV, orange, 2881470000

Order No.: 51P6052
EAN: 4099986754621
MPN:
2881470000
A4C 6 OR
Series: A-Reihe
2881470000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
50 pcs.
3.7128 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2881470000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Cable cross-section 6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 8.1 mm
Height 102 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes