2874920000 | Weidmüller

Through terminal block, snap-in, 4.0 mm², 32 A, 8 kV, dark beige, 2874920000

Order No.: 51P6313
EAN: 4064675649953
MPN:
2874920000
S3C 4 DL
Series: A-Reihe
2874920000 Weidmüller Series Terminals Image 1
2874920000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5823 €
50 pcs.
2.4038 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2874920000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 4.0 mm²
AWG cross-section AWG 20 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 41.5 mm
Width 6.1 mm
Height 78 mm
Connection snap-in
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes