2874850000 | Weidmüller

Through terminal block, snap-in, 4.0 mm², 32 A, 8 kV, blue, 2874850000

Order No.: 51P6311
EAN: 4064675649885
MPN:
2874850000
S3C 4 BL
Series: A-Reihe
2874850000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1301 €
50 pcs.
1.9873 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2874850000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 4.0 mm²
AWG cross-section AWG 20 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 41.5 mm
Width 6.1 mm
Height 78 mm
Connection snap-in
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes