2856240000 | Weidmüller
Protective conductor terminal, push-in connection, 0.14-1.5 mm², 6 pole, 6 kV, green/yellow, 2856240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1634 €
10 pcs.
6.6858 €
50 pcs.
6.2680 €
100 pcs.
5.8993 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-tier modular terminal, 2856240000, Weidmüller
Multi-tier modular terminal, PE terminal, PUSH IN, 1.5 mm², Green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi-level protective conductor terminal block | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 57 mm | |
| Width | 3.5 mm | |
| Height | 106.5 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |