2771890000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-4.0 mm², 6 pole, 22 A, 8 kV, dark beige, 2771890000

Order No.: 51P6684
EAN: 4064675033837
MPN:
2771890000
A3T 2.5 DL
Series: A-Reihe
2771890000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7409 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7409 €
10 pcs.
4.4248 €
50 pcs.
4.1483 €
100 pcs.
3.9042 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2771890000, Weidmüller

Feed-through terminal, Multi-tier modular terminal, PUSH IN, 2.5 mm², 800 V, 22 A, dark beige.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 6
Pin number 6 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 800 V
Degree of soiling 3
Length 64.5 mm
Width 5.1 mm
Height 116 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes