2757430000 | Weidmüller
Multi level terminal block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 8 kV, dark beige, 2757430000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.23 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2335 €
10 pcs.
6.7513 €
50 pcs.
6.3293 €
100 pcs.
5.9570 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 2757430000, Weidmüller
Feed-through terminal, Multi-tier modular terminal, PUSH IN, 2.5 mm², 800 V, 24 A, dark beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 64.5 mm | |
| Width | 5.1 mm | |
| Height | 116 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |