2675180000 | Weidmüller

Multi level terminal block, push-in connection, 0.14-6.0 mm², 4 pole, 32 A, 8 kV, dark beige, 2675180000

Order No.: 51P6690
EAN: 4050118817539
MPN:
2675180000
A2T 4 FT-PE DL
Series: A-Reihe
2675180000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1497 €
10 pcs.
5.7398 €
50 pcs.
5.3810 €
100 pcs.
5.0645 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2675180000, Weidmüller

Feed-through terminal, Double-tier terminal, PUSH IN, 4 mm², 800 V, 32 A, dark beige.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 54.5 mm
Width 6.1 mm
Height 100 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes