2674990000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-16 mm², 3 pole, 8 kV, green/yellow, 2674990000

Order No.: 52P1112
EAN: 4050118817447
MPN:
2674990000
A3C 10 PE DL
Series: A-Reihe
2674990000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
8.0325 €
50 pcs.
7.5327 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2674990000, Weidmüller

PE terminal, PUSH IN, 10 mm², 1000 V, Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 18 to 6
Rated surge voltage 8 kV
Rated Voltage 1000 V
Length 51.5 mm
Width 10 mm
Height 51.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No