2674950000 | Weidmüller

Through terminal block, push-in connection, 10 mm², 57 A, 8 kV, blue, 2674950000

Order No.: 51P5817
EAN: 4050118817409
MPN:
2674950000
A2C 10 DL BL
Series: A-Reihe
2674950000 Weidmüller Series Terminals Image 1
2674950000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.0940 €
50 pcs.
2.8798 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2674950000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 10 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Length 51.5 mm
Width 10 mm
Height 51.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes