2674870000 | Weidmüller

Through terminal block, push-in connection, 6.0 mm², 41 A, 8 kV, dark beige, 2674870000

Order No.: 51P5966
EAN: 4050118817386
MPN:
2674870000
A2C 6 DL
Series: A-Reihe
2674870000 Weidmüller Series Terminals Image 1
2674870000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2674870000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 8.1 mm
Height 66.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15