2674740000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 3 pole, 8 kV, green/yellow, 2674740000

Order No.: 52P1115
EAN: 4050118716269
MPN:
2674740000
A3C 2.5 PE DL
Series: A-Reihe
2674740000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.1293 €
50 pcs.
3.8675 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2674740000, Weidmüller

PE terminal, PUSH IN, 2.5 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 36.5 mm
Width 5.1 mm
Height 36.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15