2674560000 | Weidmüller

Protective conductor terminal, snap-in, 0.34-2.5 mm², 2 pole, 24 A, 8 kV, green/yellow, 2674560000

Order No.: 52P1338
EAN: 4064675266419
MPN:
2674560000
S2C 2.5 PE
Series: S-Reihe
2674560000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0698 €
50 pcs.
3.8199 €
100 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2674560000, Weidmüller

PE terminal, SNAP IN, Green/yellow, 2.5 mm², 800 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.34-2.5 mm²
AWG cross-section AWG 22 to 14
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38 mm
Width 5.1 mm
Height 59 mm
Connection snap-in
Colour green/yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No