2674530000 | Weidmüller

Through terminal block, snap-in, 2.5 mm², 24 A, 8 kV, dark beige, 2674530000

Order No.: 51P6263
EAN: 4064675266389
MPN:
2674530000
S2C 2.5
Series: A-Reihe
2674530000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3804 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2674530000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 2.5 mm²
AWG cross-section AWG 22 to 14
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38 mm
Width 5.1 mm
Height 59 mm
Connection snap-in
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes