2668760000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-16 mm², 2 pole, 8 kV, green/yellow, 2668760000

Order No.: 52P1150
EAN: 4064675266242
MPN:
2668760000
AITB 16 BB 2C PE
Series: A-Reihe
2668760000 Weidmüller Series Terminals Image 1
2668760000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.7120 €
50 pcs.
5.3550 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2668760000, Weidmüller

PE terminal, PUSH IN, Green/yellow, 16 mm², 800 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 18 to 4
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 52.9 mm
Width 10 mm
Height 84.6 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes