2668680000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 2 pole, 8 kV, green/yellow, 2668680000

Order No.: 52P1238
EAN: 4064675030348
MPN:
2668680000
AITB 2.5 BB 2C PE
Series: A-Reihe
2668680000 Weidmüller Series Terminals Image 1
2668680000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
50 pcs.
3.5819 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2668680000, Weidmüller

PE terminal, PUSH IN, Green/yellow, 2.5 mm², 800 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 43.6 mm
Width 5.1 mm
Height 63.8 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes