2540110000 | Weidmüller

Terminal block, push-in connection, 4.0 mm², 2 pole, 8 kV, green/yellow, 2540110000

Order No.: 51P6596
EAN: 4050118551884
MPN:
2540110000
APGTB 4 PE 2C/1
Series: A-Reihe
2540110000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5343 €
50 pcs.
3.2963 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2540110000, Weidmüller

Plug-in terminal, PUSH IN, Green/yellow, 4 mm², 0 A, number of connections: 2, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 59.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes