2519470000 | Weidmüller
Potential distribution terminal, screw connection, 16-35 mm², 2 pole, 150 A, blue, 2519470000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4694 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
76.47 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4694 €
5 pcs.
72.6495 €
10 pcs.
69.0200 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2519470000, Weidmüller
Potential distribution terminal, number of poles: 2, TS 35, blue
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 16-35 mm² | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Length | 53.7 mm | |
| Width | 72.7 mm | |
| Height | 70 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |