2518540000 | Weidmüller
Potential distribution terminal, screw connection, 35 mm², 1 pole, 125 A, blue, 2518540000
Order No.: 53P2620
EAN: 4050118531831
MPN:
2518540000
WPD 105 1x35+1x16/2x25+3x16 BL
Series: W-Reihe
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1502 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
10 pcs.
39.0915 €
25 pcs.
36.7472 €
50 pcs.
34.5457 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2518540000, Weidmüller
Potential distribution terminal, number of poles: 1, TS 35, blue
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 35 mm² | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Length | 53.7 mm | |
| Width | 37.1 mm | |
| Height | 70 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |