2518250000 | Weidmüller
Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 101 A, blue, 2518250000
Order No.: 53P2616
EAN: 4050118538267
MPN:
2518250000
WPD 104 1x25+1x16/2x16+3x10 BL
Series: W-Reihe
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3335 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
29.33 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3335 €
10 pcs.
27.2748 €
25 pcs.
25.0971 €
50 pcs.
22.8361 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2518250000, Weidmüller
Potential distribution terminal, number of poles: 1, TS 35, blue
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-25 mm² | |
| Rated current | 101 A | |
| Rated Voltage | 1000 V | |
| Length | 49 mm | |
| Width | 33.3 mm | |
| Height | 68 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |