2506380000 | Weidmüller
Potential distribution block, push-in connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 2506380000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4120 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
41.41 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4120 €
10 pcs.
39.3414 €
25 pcs.
36.9852 €
50 pcs.
34.7599 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular distribution terminal, 2506380000, Weidmüller
Modular distribution terminal, PUSH IN, 6 mm², 500 V, 41 A, dark beige.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution block | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 38.5 mm | |
| Height | 96 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |