2502950000 | Weidmüller

Potential distribution terminal, screw connection, 50 mm², 1 pole, 150 A, 8 kV, black, 2502950000

Order No.: 53P2379
EAN: 4050118516777
MPN:
2502950000
WPD 230 2X50/2X50 BK
Series: W-Reihe
2502950000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.4236 €
50 pcs.
11.3169 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2502950000, Weidmüller

Potential distribution terminal, 50, 1000 V, number of poles: 1, TS 35, black

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 50 mm²
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 45 mm
Width 35.6 mm
Height 70 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes