2502890000 | Weidmüller
Potential distribution terminal, screw connection, 300 mm², 1 pole, 520 A, 8 kV, black, 2502890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.9098 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
46.91 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9098 €
10 pcs.
45.0296 €
25 pcs.
42.7805 €
50 pcs.
40.6385 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2502890000, Weidmüller
Potential distribution terminal, 300, 1000 V, number of poles: 1, TS 35, black
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 300 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 520 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 83.5 mm | |
| Width | 45 mm | |
| Height | 118 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |