2502870000 | Weidmüller

Potential distribution terminal, screw connection, 300 mm², 1 pole, 520 A, 8 kV, green, 2502870000

Order No.: 53P2371
EAN: 4050118516692
MPN:
2502870000
WPD 133 1X300/1X300 GN
Series: W-Reihe
2502870000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9098 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
46.91 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9098 €
10 pcs.
45.0296 €
25 pcs.
42.7805 €
50 pcs.
40.6385 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2502870000, Weidmüller

Potential distribution terminal, 300, 1000 V, no. of poles: 1, TS 35, green

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 300 mm²
Rated surge voltage 8 kV
Rated current 520 A
Rated Voltage 1000 V
Degree of soiling 3
Length 83.5 mm
Width 45 mm
Height 118 mm
Connection screw connection
Colour green
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes