2502770000 | Weidmüller
Potential distribution terminal, screw connection, 185 mm², 1 pole, 353 A, 8 kV, green, 2502770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
10 pcs.
24.1927 €
25 pcs.
22.2530 €
50 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 2502770000, Weidmüller
Potential distribution terminal, 185, 1000 V, no. of poles: 1, TS 35, green
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 185 mm² | |
| AWG cross-section | AWG 14 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated current | 353 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 73.5 mm | |
| Width | 37.5 mm | |
| Height | 105 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |