2502750000 | Weidmüller

Potential distribution terminal, screw connection, 185 mm², 1 pole, 353 A, 8 kV, light gray, 2502750000

Order No.: 53P2359
EAN: 4050118516579
MPN:
2502750000
WPD 132 1X185/1X185 GY
Series: W-Reihe
2502750000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2990 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
10 pcs.
24.1927 €
25 pcs.
22.2530 €
50 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 2502750000, Weidmüller

Potential distribution terminal, 185, 1000 V, no. of poles: 1, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 185 mm²
AWG cross-section AWG 14 to 4
Rated surge voltage 8 kV
Rated current 353 A
Rated Voltage 1000 V
Degree of soiling 3
Length 73.5 mm
Width 37.5 mm
Height 105 mm
Connection screw connection
Colour light gray
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes